
BC4S-S10-D0 | |
|---|---|
DigiKey Part Number | 298-20758-ND |
Manufacturer | |
Manufacturer Product Number | BC4S-S10-D0 |
Description | CBL TIE LOCKING BLK 50LB 1.299' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.299' (396.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $10.39200 | $103.92 |
| 25 | $10.08280 | $252.07 |
| 50 | $9.85100 | $492.55 |
| 100 | $9.62570 | $962.57 |
| 250 | $9.33372 | $2,333.43 |
| 500 | $9.11716 | $4,558.58 |
| 1,000 | $8.90438 | $8,904.38 |
| 2,500 | $8.62873 | $21,571.82 |



