
AX83NQPSPAQM007 | |
|---|---|
DigiKey Part Number | 298-AX83NQPSPAQM007-ND |
Manufacturer | |
Manufacturer Product Number | AX83NQPSPAQM007 |
Description | ACTIVE OPTICAL CABLE ASSEMBLY, Q |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+ to SFP+ (4) Plug to Plug (4) 22.97' (7.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Panduit Corp | Cable Type Round |
Packaging Bulk | Length 22.97' (7.00m) |
Part Status Obsolete | Color Aqua |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Number of Positions 20 (4), 38 | Frequency - Max 40Gbps |
Connector Type Plug to Plug (4) | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |

