ABMQS-S6-C | |
---|---|
DigiKey Part Number | ABMQS-S6-C-ND |
Manufacturer | |
Manufacturer Product Number | ABMQS-S6-C |
Description | CABLE TIE HLDR MULT SCREW #6 WHT |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder White Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiple Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 5.13" L x 0.75" W x 0.25" H (130.3mm x 19.0mm x 6.4mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS | |
Color | White | |
Base Product Number |