


ABMQS-A-Q | |
---|---|
DigiKey Part Number | 298-20745-ND |
Manufacturer | |
Manufacturer Product Number | ABMQS-A-Q |
Description | CABLE TIE HLDR MULTIPLE ADH WHT |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiple Opening | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 5.13" L x 0.75" W x 0.25" H (130.3mm x 19.0mm x 6.4mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.80000 | $49.80 |