


ABM112-S6-D0 | |
|---|---|
DigiKey Part Number | 298-20738-ND |
Manufacturer | |
Manufacturer Product Number | ABM112-S6-D0 |
Description | CABLE TIE HLDR QUAD SCREW #6 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM112-S6-D0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $8.84600 | $88.46 |
| 25 | $8.59640 | $214.91 |
| 50 | $8.41220 | $420.61 |
| 100 | $8.23140 | $823.14 |
| 250 | $7.99820 | $1,999.55 |
| 500 | $7.82556 | $3,912.78 |
| 1,000 | $7.65652 | $7,656.52 |
| 2,500 | $7.43842 | $18,596.05 |

