



ABM112-AV-C | |
|---|---|
DigiKey Part Number | 298-ABM112-AV-C-ND |
Manufacturer | |
Manufacturer Product Number | ABM112-AV-C |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.13" L x 1.13" W (28.6mm x 28.6mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $18.86000 | $188.60 |
| 25 | $18.32720 | $458.18 |
| 50 | $17.93100 | $896.55 |
| 100 | $17.54470 | $1,754.47 |
| 250 | $17.04548 | $4,261.37 |
| 500 | $16.67698 | $8,338.49 |
| 1,000 | $16.31598 | $16,315.98 |
| 2,500 | $15.85003 | $39,625.07 |

