


ABM100-AT-C | |
|---|---|
DigiKey Part Number | 298-12075-ND |
Manufacturer | |
Manufacturer Product Number | ABM100-AT-C |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM100-AT-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 180°F | |
Color | White | |
Shelf Life | 36 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $14.63500 | $29.27 |
| 10 | $13.91100 | $139.11 |
| 26 | $13.49923 | $350.98 |
| 50 | $13.22520 | $661.26 |
| 100 | $12.94060 | $1,294.06 |
| 500 | $12.30100 | $6,150.50 |
| 1,000 | $12.03496 | $12,034.96 |
| 5,000 | $11.43810 | $57,190.50 |
| 10,000 | $11.18974 | $111,897.40 |



