
A2/0-12R-C | |
|---|---|
DigiKey Part Number | 298-20548-ND |
Manufacturer | |
Manufacturer Product Number | A2/0-12R-C |
Description | BATTERY CABLE LUG, 2/0 AWG, 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.460" (62.48mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.130" (3.30mm) | Base Product Number |
Width - Outer Edges 0.850" (21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.53000 | $46.53 |
| 10 | $43.30300 | $433.03 |
| 25 | $42.07120 | $1,051.78 |
| 50 | $41.16340 | $2,058.17 |
| 100 | $40.27380 | $4,027.38 |
| 250 | $39.12548 | $9,781.37 |
| 500 | $38.27750 | $19,138.75 |
| 1,000 | $37.44663 | $37,446.63 |
| 2,500 | $36.37428 | $90,935.70 |



