883-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

883-03

DigiKey Part Number
883-03PV-ND
Manufacturer
Manufacturer Product Number
883-03
Description
CCTV DUAL OPTION 3" RISE KNOB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Knuckle Black 3.00" H (76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panavise
Series
-
Packaging
Bulk
Part Status
Active
Type
Knuckle
Color
Black
Size / Dimension
3.00" H (76.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$246.88000$246.88
Manufacturers Standard Package
Alternate Color
CCTV DUAL OPTION 3" RISE KNOB
In-Stock: 1
Unit Price: $246.88000