336-V100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336-V100

DigiKey Part Number
336-V100PV-ND
Manufacturer
Manufacturer Product Number
336-V100
Description
100MM FLAT SCREEN BASE MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Base Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panavise
Series
-
Packaging
Bulk
Part Status
Active
Type
Base
Color
Black
Size / Dimension
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$304.50000$304.50
Manufacturers Standard Package