Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 80 mA 150 MHz 100 mW Surface Mount ML3-N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNRF1A300A

DigiKey Part Number
UNRF1A300ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNRF1A300A
Description
TRANS PREBIAS PNP 50V ML3-N2
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 80 mA 150 MHz 100 mW Surface Mount ML3-N2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
80 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
150 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
ML3-N2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.