



TXS2SS-3V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SS-3V-ZTR-ND - Tape & Reel (TR) 255-2358-1-ND - Cut Tape (CT) 255-2358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SS-3V-Z |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Load - Max Switching | 110W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.48000 | $38.48 |
| 10 | $34.31700 | $343.17 |
| 25 | $32.77080 | $819.27 |
| 50 | $31.64780 | $1,582.39 |
| 100 | $30.56260 | $3,056.26 |
| 250 | $29.18404 | $7,296.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.18182 | $14,090.91 |
| 1,000 | $27.21325 | $27,213.25 |
| 1,500 | $26.66194 | $39,992.91 |
| 2,500 | $25.98296 | $64,957.40 |


