TXD2SL-2M-5V-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $38.33900
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $30.26696
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $30.26696
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $37.54975
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $29.64426
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $29.64426
Datasheet
General Purpose Relay DPDT (2 Form D) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form D) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2SL-2M-5V-Z

DigiKey Part Number
TXD2SL-2M-5V-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXD2SL-2M-5V-Z
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form D) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TXD2SL-2M-5V-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form D)
Contact Rating (Current)
1 A
Switching Voltage
110VDC - Max
Load - Max Switching
110W
Coil Current
50 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.40226$13,701.13
Manufacturers Standard Package