




TX2SS-LT-12V-TH | |
|---|---|
DigiKey Part Number | 255-2864-ND |
Manufacturer | |
Manufacturer Product Number | TX2SS-LT-12V-TH |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.30000 | $45.30 |
| 10 | $40.35900 | $403.59 |
| 40 | $37.64425 | $1,505.77 |
| 80 | $36.35338 | $2,908.27 |
| 120 | $35.61900 | $4,274.28 |
| 280 | $34.13007 | $9,556.42 |
| 520 | $33.08110 | $17,202.17 |
| 1,000 | $32.00729 | $32,007.29 |

