Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TX2SS-12V-TH-Y | |
|---|---|
DigiKey Part Number | 255-TX2SS-12V-TH-Y-ND |
Manufacturer | |
Manufacturer Product Number | TX2SS-12V-TH-Y |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.028 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-12V-TH-W | Panasonic Industry | 0 | 255-TX2SA-12V-TH-W-ND | $28.54966 | Parametric Equivalent |
| TX2SA-12V-TH-X | Panasonic Industry | 0 | 255-TX2SA-12V-TH-X-ND | $28.15962 | Parametric Equivalent |
| TX2SA-12V-TH-Y | Panasonic Industry | 0 | 255-TX2SA-12V-TH-Y-ND | $28.54966 | Parametric Equivalent |
| TX2SA-12V-TH-Z | Panasonic Industry | 0 | 255-TX2SA-12V-TH-Z-ND | $28.15962 | Parametric Equivalent |
| TX2SS-12V-TH | Panasonic Industry | 0 | 255-TX2SS-12V-TH-ND | $28.12175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.28736 | $12,643.68 |

