



TX2SA-L2-4.5V-Z | |
|---|---|
DigiKey Part Number | 255-3841-2-ND - Tape & Reel (TR) 255-3841-1-ND - Cut Tape (CT) 255-3841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-L2-4.5V-Z |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.38 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 101 Ohms |
Coil Current 44.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.89000 | $32.89 |
| 10 | $29.31800 | $293.18 |
| 25 | $28.00240 | $700.06 |
| 50 | $27.04220 | $1,352.11 |
| 100 | $26.11640 | $2,611.64 |
| 250 | $24.93812 | $6,234.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.30974 | $14,154.87 |
| 1,000 | $27.33682 | $27,336.82 |
| 1,500 | $26.78313 | $40,174.69 |
| 2,500 | $26.10106 | $65,252.65 |

