TX2SA-L-6V-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: $30.13375
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TX2SA-L-6V-Z

DigiKey Part Number
TX2SA-L-6V-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX2SA-L-6V-Z
Description
RELAY TELECOM DPDT 2A 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Tape & Reel (TR)
Must Operate Voltage
4.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
6VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
Telecom
Load - Max Switching
60W
Coil Resistance
360 Ohms
Coil Current
16.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2SA-L-6VPanasonic Industry0TX2SA-L-6V-ND$30.13375Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.79006$11,895.03
Manufacturers Standard Package