



TX2SA-4.5V-Z | |
|---|---|
DigiKey Part Number | 255-1788-2-ND - Tape & Reel (TR) 255-1788-1-ND - Cut Tape (CT) 255-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-4.5V-Z |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.43000 | $29.43 |
| 10 | $26.25900 | $262.59 |
| 25 | $25.07880 | $626.97 |
| 50 | $24.22060 | $1,211.03 |
| 100 | $23.38930 | $2,338.93 |
| 250 | $22.33484 | $5,583.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.56828 | $10,784.14 |
| 1,000 | $20.82728 | $20,827.28 |
| 1,500 | $20.40549 | $30,608.24 |
| 2,500 | $19.88597 | $49,714.93 |
| 3,500 | $19.55094 | $68,428.29 |

