



TX2SA-3V-Z | |
|---|---|
DigiKey Part Number | 255-TX2SA-3V-ZTR-ND - Tape & Reel (TR) 255-TX2SA-3V-ZCT-ND - Cut Tape (CT) 255-TX2SA-3V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-3V-Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $21.47500 | $214.75 |
| 25 | $20.51440 | $512.86 |
| 50 | $19.81060 | $990.53 |
| 100 | $19.13230 | $1,913.23 |
| 250 | $18.26948 | $4,567.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.64236 | $8,821.18 |
| 1,000 | $17.03643 | $17,036.43 |
| 1,500 | $16.69151 | $25,037.27 |
| 2,500 | $16.26673 | $40,666.82 |
| 3,500 | $15.99270 | $55,974.45 |
| 5,000 | $15.70714 | $78,535.70 |


