TX2SA-3V-1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $3.39675
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $3.07576
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $3.03886
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $3.07576
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $2.80404
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $2.80404
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TX2SA-3V-1-Z

DigiKey Part Number
TX2SA-3V-1-Z-ND
Manufacturer
Manufacturer Product Number
TX2SA-3V-1-Z
Description
RELAY TELECOM DPDT 1A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
220VDC - Max
Load - Max Switching
220VA
Coil Current
46.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
64.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$22.04644$11,023.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.