



TX2-LT-3V-TH | |
|---|---|
DigiKey Part Number | 255-2856-ND |
Manufacturer | |
Manufacturer Product Number | TX2-LT-3V-TH |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.24000 | $37.24 |
| 10 | $33.19000 | $331.90 |
| 40 | $30.95400 | $1,238.16 |
| 80 | $29.89338 | $2,391.47 |
| 120 | $29.28975 | $3,514.77 |
| 280 | $28.06557 | $7,858.36 |
| 520 | $27.20321 | $14,145.67 |
| 1,000 | $26.32039 | $26,320.39 |

