



TQ2SA-L-5V-Z | |
|---|---|
DigiKey Part Number | 255-3463-2-ND - Tape & Reel (TR) 255-3463-1-ND - Cut Tape (CT) 255-3463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L-5V-Z |
Description | RELAY TELECOM DPDT 500MA 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-L-5V-Z Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 500 mA | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 357 Ohms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 14 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1462037-9 | TE Connectivity Potter & Brumfield Relays | 192 | PB1064CT-ND | $29.60000 | Similar |
| V23079F1101B301 | TE Connectivity Potter & Brumfield Relays | 1,833 | PB1079CT-ND | $41.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.91000 | $30.91 |
| 10 | $27.53400 | $275.34 |
| 25 | $26.29880 | $657.47 |
| 50 | $25.39780 | $1,269.89 |
| 100 | $24.52720 | $2,452.72 |
| 250 | $23.42140 | $5,855.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.99332 | $13,496.66 |
| 1,000 | $26.06577 | $26,065.77 |
| 1,500 | $25.53773 | $38,306.60 |
| 2,500 | $24.88740 | $62,218.50 |


