



TQ2SA-5V-Z | |
|---|---|
DigiKey Part Number | 255-TQ2SA-5V-ZTR-ND - Tape & Reel (TR) 255-TQ2SA-5V-ZCT-ND - Cut Tape (CT) 255-TQ2SA-5V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-5V-Z |
Description | RELAY TELECOM DPDT 500MA 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-5V-Z Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM03GR | TE Connectivity Potter & Brumfield Relays | 23,483 | PB1061CT-ND | $29.84000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 500 |
| Tape & Reel (TR): | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $14.79900 | $147.99 |
| 25 | $14.13120 | $353.28 |
| 50 | $13.64760 | $682.38 |
| 100 | $13.17990 | $1,317.99 |
| 250 | $12.58612 | $3,146.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.15434 | $6,077.17 |
| 1,000 | $11.73710 | $11,737.10 |
| 1,500 | $11.49952 | $17,249.28 |
| 2,500 | $11.20702 | $28,017.55 |
| 3,500 | $11.01831 | $38,564.08 |
| 5,000 | $10.82166 | $54,108.30 |










