Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2-L-12V

DigiKey Part Number
255-1005-5-ND
Manufacturer
Manufacturer Product Number
TQ2-L-12V
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TQ2-L-12V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
125VA, 110W
Coil Current
8.3 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$34.53000$34.53
10$30.77300$307.73
25$29.39040$734.76
50$28.38400$1,419.20
100$27.41050$2,741.05
250$26.17428$6,543.57
500$25.27552$12,637.76
1,000$24.40717$24,407.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.