
SQ4-A21-P | |
|---|---|
DigiKey Part Number | 1110-4442-ND |
Manufacturer | |
Manufacturer Product Number | SQ4-A21-P |
Description | SENSOR LEVEL LIQ PNP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor PNP Output Bracket Mount |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Bracket Mount |
Series | Material - Housing & Prism Polypropylene (PP) |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Voltage Rating 12 ~ 24V |
Type Liquid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,980.56000 | $1,980.56 |


