



SFS6-SFD | |
|---|---|
DigiKey Part Number | 1110-4176-ND |
Manufacturer | |
Manufacturer Product Number | SFS6-SFD |
Description | RELAY SOCKET 14 POS DIN RAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | SFS Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.44000 | $212.44 |
| 5 | $194.32400 | $971.62 |
| 20 | $181.39900 | $3,627.98 |
| 40 | $175.73250 | $7,029.30 |
| 60 | $172.63650 | $10,358.19 |
| 100 | $168.95260 | $16,895.26 |
| 500 | $158.75798 | $79,378.99 |


