Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SFS5-DC12V

DigiKey Part Number
SFS5-DC12V-ND
Manufacturer
Manufacturer Product Number
SFS5-DC12V
Description
RELAY SAFETY 6PST 6A 12V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SFS5-DC12V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
9 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
1.2 VDC
Series
Operate Time
20 ms
Packaging
Bulk
Release Time
20 ms
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
12VDC
Coil Current
41.7 mA
Contact Form
6PST-5NO/1NC (5 Form A, 1 Form B)
Coil Power
500mW
Contact Rating (Current)
6 A
Coil Resistance
288 Ohms
Switching Voltage
250VAC, 30VDC - Max
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$178.85333$10,731.20