Light Curtain 14mm Finger Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4C-F15

DigiKey Part Number
1110-2529-ND
Manufacturer
Manufacturer Product Number
SF4C-F15
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
160mm
Number of Beams
15
Beam Pitch
10mm
Operating Range
0.1m ~ 3.0m
Features
Blanking, Muting Function
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$10,315.52000$10,315.52
Manufacturers Standard Package