PNJ4K01F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 73
Unit Price: $12.74000
Datasheet
Optical Sensor Ambient 560nm Current 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNJ4K01F

DigiKey Part Number
PNJ4K01FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNJ4K01F
Description
SENSOR OPT 560NM AMBIENT 6 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient 560nm Current 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
PNJ4K01F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
560nm
Proximity Detection
No
Output Type
Current
Voltage - Supply
1.4V ~ 5.5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes