Optical Sensor Through-Beam 0.236" (6mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-Y45

DigiKey Part Number
1110-3907-ND
Manufacturer
Manufacturer Product Number
PM-Y45
Description
SENSOR OPTICAL 6MM MODULE SLOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.236" (6mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Mounting Type
Chassis Mount
Series
Current - Supply
15 mA
Packaging
Bulk
Voltage - Supply
5V ~ 24V
Part Status
Active
Response Time
20µs, 80µs
Sensing Distance
0.236" (6mm)
Operating Temperature
-25°C ~ 55°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,235
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.88000$106.88
Manufacturers Standard Package