



NC2-SS | |
|---|---|
DigiKey Part Number | 255-3669-ND |
Manufacturer | |
Manufacturer Product Number | NC2-SS |
Description | RELAY SOCKET 8 POS CHASSIS MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | NC2D Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.56000 | $99.56 |
| 20 | $85.61850 | $1,712.37 |
| 40 | $82.68375 | $3,307.35 |
| 60 | $81.01200 | $4,860.72 |
| 100 | $78.95190 | $7,895.19 |
| 260 | $75.23746 | $19,561.74 |
| 500 | $72.79432 | $36,397.16 |
| 1,000 | $70.29013 | $70,290.13 |




