LNJ426W83RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 31,661
Unit Price: $2.80000
Datasheet

Similar


Inolux
In Stock: 2,119
Unit Price: $1.40000
Datasheet
Amber 589nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ426W83RA

DigiKey Part Number
P13681TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ426W83RA
Description
LED AMBER UTSS TYPE SMD
Customer Reference
Detailed Description
Amber 589nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.42mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes