




JW2SN-DC12V | |
|---|---|
DigiKey Part Number | 255-1117-ND |
Manufacturer | |
Manufacturer Product Number | JW2SN-DC12V |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW2SN-DC12V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 44 mA | Coil Resistance 270 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |
| 10 | $19.37800 | $193.78 |
| 25 | $18.51160 | $462.79 |
| 50 | $17.87680 | $893.84 |
| 100 | $17.26430 | $1,726.43 |
| 300 | $16.33557 | $4,900.67 |
| 500 | $15.92060 | $7,960.30 |
| 1,000 | $15.37379 | $15,373.79 |
| 5,000 | $14.17447 | $70,872.35 |











