



JW1FSN-B-DC9V | |
|---|---|
DigiKey Part Number | 255-1729-ND |
Manufacturer | |
Manufacturer Product Number | JW1FSN-B-DC9V |
Description | RELAY GEN PURPOSE SPDT 10A 9V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 6.3 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 58 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $19.49300 | $194.93 |
| 25 | $18.61360 | $465.34 |
| 50 | $17.97720 | $898.86 |
| 100 | $17.36130 | $1,736.13 |
| 300 | $16.42710 | $4,928.13 |
| 500 | $16.00972 | $8,004.86 |
| 1,000 | $15.45996 | $15,459.96 |
| 5,000 | $14.25378 | $71,268.90 |


