Similar
Similar




HL2-H-AC6V-F | |
|---|---|
DigiKey Part Number | HL2-H-AC6V-F-ND |
Manufacturer | |
Manufacturer Product Number | HL2-H-AC6V-F |
Description | RELAY GEN PURPOSE DPDT 10A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mfr | Must Operate Voltage 4.8 VAC |
Series | Must Release Voltage 1.8 VAC |
Packaging Bulk | Operate Time 25 ms |
Part Status Obsolete | Release Time 25 ms |
Mounting Type | Operating Temperature -50°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPDT (2 Form C) | Approval Agency cURus, TUV |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 125VAC - Nom | Coil Resistance 30 Ohms |
Coil Current 200 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K10P-11A15-6 | TE Connectivity Potter & Brumfield Relays | 0 | PB2211-ND | $223.71000 | Similar |
| KUP-11A15-6 | TE Connectivity Potter & Brumfield Relays | 141 | PB2272-ND | $521.33000 | Similar |



