



HEV2AN-P-DC12V | |
|---|---|
DigiKey Part Number | 255-4142-ND |
Manufacturer | |
Manufacturer Product Number | HEV2AN-P-DC12V |
Description | RELAY GEN PURPOSE DPST 20A 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 1000VDC - Max | |
Load - Max Switching | 20000W | |
Coil Current | 160 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 75 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $838.51000 | $838.51 |
| 10 | $746.66000 | $7,466.60 |
| 25 | $712.92240 | $17,823.06 |
| 50 | $688.39940 | $34,419.97 |
| 100 | $664.70910 | $66,470.91 |




