



HE1AN-W-DC12V-Y6 | |
|---|---|
DigiKey Part Number | 255-5246-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC12V-Y6 |
Description | RELAY GEN PURPOSE SPST 90A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE1AN-W-DC12V-Y6 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 90 A | Approval Agency CSA, cURus, VDE |
Switching Voltage 490VAC, 48VDC - Max | Relay Type |
Load - Max Switching 44100VA, 4320W | Coil Resistance 75 Ohms |
Coil Current 160 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.23000 | $283.23 |
| 10 | $252.24400 | $2,522.44 |
| 25 | $240.86040 | $6,021.51 |
| 50 | $232.58620 | $11,629.31 |
| 100 | $224.59080 | $22,459.08 |
| 250 | $214.43416 | $53,608.54 |



