



HE1AN-P-DC6V-Y5 | |
|---|---|
DigiKey Part Number | 255-2779-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-P-DC6V-Y5 |
Description | RELAY GEN PURPOSE SPST 48A 6V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 48 A | |
Switching Voltage | 490VAC, 48VDC - Max | |
Load - Max Switching | 23520VA, 2304W | |
Coil Current | 320 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.63000 | $192.63 |
| 10 | $171.58300 | $1,715.83 |
| 25 | $163.84480 | $4,096.12 |
| 50 | $158.21780 | $7,910.89 |
| 100 | $152.78180 | $15,278.18 |
| 250 | $145.87572 | $36,468.93 |
| 500 | $140.85632 | $70,428.16 |

