General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
HE-PC
Relay Basics - Another Teaching Moment | DigiKey Electronics

HE1AN-P-DC12V

DigiKey Part Number
255-1643-ND
Manufacturer
Manufacturer Product Number
HE1AN-P-DC12V
Description
RELAY GEN PURPOSE SPST 30A 12V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
8310VA, 900W
Coil Current
160 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-50°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, VDE, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
75 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$536.54000$536.54
20$461.42350$9,228.47
40$445.56225$17,822.49
60$436.53567$26,192.14
100$425.41580$42,541.58
Manufacturers Standard Package