FP2-X32D2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: $2,524.00000
Datasheet
Input Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP2-X32D2

DigiKey Part Number
1110-3320-ND
Manufacturer
Manufacturer Product Number
FP2-X32D2
Description
INPUT MODULE 32 DIGITAL
Customer Reference
Detailed Description
Input Module Backplane
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
32 - Digital
Manufacturer
Panasonic Industrial Automation Sales
Mounting Type
Backplane
Series
Termination Style
Rectangular Connector
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Obsolete
Approval Agency
CE, CSA, cULus, UL
Type
Input Module
Weight
0.221 lb (100.24 g)
For Use With/Related Products
FP2, FP2SH Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFP7X32D2Panasonic Industry0AFP7X32D2-ND$2,524.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes