
EZP-E80356MTA | |
|---|---|
DigiKey Part Number | P15526-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E80356MTA |
Description | CAP FILM 35UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E80356MTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 2.039" (51.80mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.74000 | $141.74 |
| 10 | $111.48400 | $1,114.84 |
| 50 | $99.39140 | $4,969.57 |
| 100 | $95.64650 | $9,564.65 |
| 500 | $89.30276 | $44,651.38 |

