65 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

EZJ-Z1V650DA

DigiKey Part Number
P14254TR-ND - Tape & Reel (TR)
P14254CT-ND - Cut Tape (CT)
P14254DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z1V650DA
Description
VARISTOR 65V 5A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
65 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
5 A
Manufacturer
Panasonic Industry
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
22 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
40 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
65 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.89600$8.96
25$0.78600$19.65
100$0.66680$66.68
250$0.60936$152.34
500$0.57468$287.34
1,000$0.54615$546.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48435$1,937.40
8,000$0.46906$3,752.48
12,000$0.46140$5,536.80
20,000$0.45292$9,058.40
28,000$0.44796$12,542.88
40,000$0.44319$17,727.60
Manufacturers Standard Package