

EZJ-S1VB822 | |
|---|---|
DigiKey Part Number | P822VJTR-ND - Tape & Reel (TR) P822VJCT-ND - Cut Tape (CT) P822VJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-S1VB822 |
Description | VARISTOR 12V 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-S1VB822 Models |
Category | Number of Circuits 1 |
Manufacturer Panasonic Industry | Capacitance @ Frequency 8200 pF @ 1 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 6 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.94900 | $49.49 |
| 25 | $4.45280 | $111.32 |
| 100 | $3.90440 | $390.44 |
| 250 | $3.64376 | $910.94 |
| 500 | $3.48640 | $1,743.20 |
| 1,000 | $3.35684 | $3,356.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.04315 | $12,172.60 |
| 8,000 | $2.97367 | $23,789.36 |
| 12,000 | $2.93888 | $35,266.56 |
| 20,000 | $2.90032 | $58,006.40 |
| 28,000 | $2.87778 | $80,577.84 |





