Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-EG3A50AV

DigiKey Part Number
P13682TR-ND - Tape & Reel (TR)
P13682CT-ND - Cut Tape (CT)
P13682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZA-EG3A50AV
Description
ESD SUPPRESSOR 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZA-EG3A50AV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, MLCV
Part Status
Active
Package / Case
0603 (1608 Metric)
Maximum DC Volts
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116,572
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.58700$15.87
25$1.40080$35.02
100$1.20200$120.20
250$1.10660$276.65
500$1.04906$524.53
1,000$1.00171$1,001.71
2,500$0.95169$2,379.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.88677$4,433.85
10,000$0.86290$8,629.00
15,000$0.85095$12,764.25
25,000$0.83770$20,942.50
35,000$0.82996$29,048.60
50,000$0.82252$41,126.00
Manufacturers Standard Package