Thermal Pad Gray 180.00mm x 180.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 180.00mm x 180.00mm Square
Panasonic Soft PGS | Digi-Key Daily

EYG-S1818ZLX2

DigiKey Part Number
P122036-ND
Manufacturer
Manufacturer Product Number
EYG-S1818ZLX2
Description
THERM PAD 180MMX180MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 180.00mm x 180.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Square
Outline
180.00mm x 180.00mm
Thickness
0.0079" (0.200mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date Received
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$466.49000$466.49
10$412.76900$4,127.69
30$389.32900$11,679.87
50$378.87640$18,943.82
100$365.12830$36,512.83
Manufacturers Standard Package