Thermal Pad Gray 180.00mm x 115.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 180.00mm x 115.00mm Rectangular

EYG-S121810DP

DigiKey Part Number
P15481-ND
Manufacturer
Manufacturer Product Number
EYG-S121810DP
Description
THERM PAD 180MMX115MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 180.00mm x 115.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
180.00mm x 115.00mm
Thickness
0.0039" (0.100mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date Received
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$266.21000$266.21
10$235.58700$2,355.87
30$222.22433$6,666.73
50$216.26320$10,813.16
100$208.42240$20,842.24
250$198.47852$49,619.63
Manufacturers Standard Package