

EYG-S091310 | |
|---|---|
DigiKey Part Number | P11439-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S091310 |
Description | THERM PAD 125MMX90MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 125.00mm x 90.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 125.00mm x 90.00mm |
Manufacturer Panasonic Industry | Thickness 0.0039" (0.100mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage In-Plane Heat Transfer | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $477.50000 | $477.50 |
| 10 | $422.55200 | $4,225.52 |
| 25 | $402.44240 | $10,061.06 |
| 50 | $387.85420 | $19,392.71 |
| 100 | $373.77900 | $37,377.90 |

