

EYG-S091210DP | |
|---|---|
DigiKey Part Number | P15477-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S091210DP |
Description | THERM PAD 115MMX90MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 115.00mm x 90.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | In-Plane Heat Transfer | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 115.00mm x 90.00mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.44000 | $139.44 |
| 20 | $118.94850 | $2,378.97 |
| 40 | $114.64875 | $4,585.95 |
| 60 | $112.20300 | $6,732.18 |
| 100 | $109.19220 | $10,919.22 |
| 260 | $103.77242 | $26,980.83 |
| 500 | $100.21400 | $50,107.00 |

