


EYG-S0714ZLAF | |
|---|---|
DigiKey Part Number | P121989-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0714ZLAF |
Description | THERM PAD 136MMX69MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 136.00mm x 69.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 136.00mm x 69.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.16000 | $141.16 |
| 20 | $120.41600 | $2,408.32 |
| 40 | $116.06075 | $4,642.43 |
| 60 | $113.58550 | $6,815.13 |
| 100 | $110.53810 | $11,053.81 |
| 260 | $105.05150 | $27,313.39 |
| 500 | $101.44870 | $50,724.35 |

