


EYG-S0309ZLMF | |
|---|---|
DigiKey Part Number | P122007-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0309ZLMF |
Description | THERM PAD 92X32MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 92.00mm x 32.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 92.00mm x 32.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 10 | $37.86800 | $378.68 |
| 30 | $35.72233 | $1,071.67 |
| 60 | $34.43033 | $2,065.82 |
| 120 | $33.18542 | $3,982.25 |
| 270 | $31.78433 | $8,581.77 |
| 510 | $30.72600 | $15,670.26 |
| 1,020 | $29.61167 | $30,203.90 |

